
415001-2 | |
|---|---|
DigiKey Part Number | A128797-ND |
Manufacturer | |
Manufacturer Product Number | 415001-2 |
Description | CONN LOCKWASHER FOR SMC CONN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher For SMB and SMC Bulkhead Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 415001-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMC | |
Accessory Type | Lockwasher | |
For Use With/Related Products | SMB and SMC Bulkhead Jacks | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 56,13200 Kč | 1 403,30 Kč |
| 50 | 53,44840 Kč | 2 672,42 Kč |
| 100 | 50,89290 Kč | 5 089,29 Kč |
| 250 | 47,70576 Kč | 11 926,44 Kč |
| 500 | 45,42918 Kč | 22 714,59 Kč |
| 1 000 | 43,26197 Kč | 43 261,97 Kč |
| 2 500 | 40,55545 Kč | 101 388,62 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |













