
5415006-1 | |
|---|---|
DigiKey Part Number | A124509-ND |
Manufacturer | |
Manufacturer Product Number | 5415006-1 |
Description | CONN SMB JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5415006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 10 | 255,27300 Kč | 2 552,73 Kč |
| 25 | 239,28480 Kč | 5 982,12 Kč |
| 50 | 227,86180 Kč | 11 393,09 Kč |
| 100 | 216,98490 Kč | 21 698,49 Kč |
| 300 | 200,81297 Kč | 60 243,89 Kč |
| 500 | 193,71200 Kč | 96 856,00 Kč |
| 1 000 | 184,47877 Kč | 184 478,77 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |


