
NBN8-18GK50-A2-15M | |
|---|---|
DigiKey Part Number | 2046-NBN8-18GK50-A2-15M-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-18GK50-A2-15M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 216,53000 Kč | 5 216,53 Kč |
| Unit Price without VAT: | 5 216,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 312,00130 Kč |











