
SMF40CA | |
|---|---|
DigiKey Part Number | 4878-SMF40CATR-ND - Tape & Reel (TR) 4878-SMF40CACT-ND - Cut Tape (CT) 4878-SMF40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40CA |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,63310 Kč | 263,31 Kč |
| 500 | 1,91376 Kč | 956,88 Kč |
| 1 000 | 1,46104 Kč | 1 461,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81892 Kč | 2 456,76 Kč |
| 6 000 | 0,70343 Kč | 4 220,58 Kč |
| 9 000 | 0,59844 Kč | 5 385,96 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











