
41495 | |
|---|---|
DigiKey Part Number | A100609TR-ND - Tape & Reel (TR) A100609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41495 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 41495 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.235" (5.97mm) |
Width - Outer Edges 0.312" (7.92mm) | Length - Termination 0.215" (5.46mm) |
Length - Overall 0.688" (17.48mm) | Tongue Inside Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,62800 Kč | 231,40 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 250 | 4,12904 Kč | 1 032,26 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,74394 Kč | 3 743,94 Kč |
| 2 500 | 3,50935 Kč | 8 773,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,32971 Kč | 26 637,68 Kč |
| 16 000 | 3,17082 Kč | 50 733,12 Kč |
| 24 000 | 3,08144 Kč | 73 954,56 Kč |
| 40 000 | 2,97244 Kč | 118 897,60 Kč |
| 56 000 | 2,90277 Kč | 162 555,12 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










