09451452931 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: 1 824,94000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451452931

DigiKey Part Number
09451452931-ND
Manufacturer
Manufacturer Product Number
09451452931
Description
CBL USB3.0 A PLG TO A PLG 3.28'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09451452931 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09454452901HARTING01195-09454452901-ND1 824,94000 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 284,87000 Kč1 284,87 Kč
101 092,06400 Kč10 920,64 Kč
251 023,73640 Kč25 593,41 Kč
50974,91200 Kč48 745,60 Kč
100928,43500 Kč92 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 284,87000 Kč
Unit Price with VAT:1 554,69270 Kč