Parametric Equivalent

09454452901 | |
|---|---|
DigiKey Part Number | 1195-09454452901-ND |
Manufacturer | |
Manufacturer Product Number | 09454452901 |
Description | USB 3.0 CABLE ASSY TYPE A 1.0M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454452901 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU3HFAA-BLK-1M | L-com | 0 | 5073-CAU3HFAA-BLK-1M-ND | 2 050,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,94000 Kč | 1 824,94 Kč |
| Unit Price without VAT: | 1 824,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,17740 Kč |


