
2162871063 | |
|---|---|
DigiKey Part Number | 900-2162871063-ND |
Manufacturer | |
Manufacturer Product Number | 2162871063 |
Description | MX150 P-P DR 6CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162871063 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Locking Ramp |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,76000 Kč | 319,76 Kč |
| 10 | 271,75600 Kč | 2 717,56 Kč |
| 25 | 254,74000 Kč | 6 368,50 Kč |
| 50 | 242,57720 Kč | 12 128,86 Kč |
| 100 | 231,00590 Kč | 23 100,59 Kč |
| 250 | 216,55296 Kč | 54 138,24 Kč |
| 500 | 206,22850 Kč | 103 114,25 Kč |
| Unit Price without VAT: | 319,76000 Kč |
|---|---|
| Unit Price with VAT: | 386,90960 Kč |










