
414705-E | |
|---|---|
DigiKey Part Number | 17-414705-E-ND |
Manufacturer | |
Manufacturer Product Number | 414705-E |
Description | CODEZT STVCUE COLS * 172 CODIERU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Strips For DIN 41612 |
Datasheet | Datasheet |
EDA/CAD Models | 414705-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Strips | |
For Use With/Related Products | DIN 41612 | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 25 | 42,25640 Kč | 1 056,41 Kč |
| 50 | 40,24060 Kč | 2 012,03 Kč |
| 100 | 38,31510 Kč | 3 831,51 Kč |
| 250 | 35,91580 Kč | 8 978,95 Kč |
| 500 | 34,20112 Kč | 17 100,56 Kč |
| 1 800 | 31,24677 Kč | 56 244,19 Kč |
| 3 600 | 29,75668 Kč | 107 124,05 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




