



A79124-006 | |
|---|---|
DigiKey Part Number | 2262-A79124-006-ND |
Manufacturer | |
Manufacturer Product Number | A79124-006 |
Description | CONN CLIP 6POS NANO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A79124-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 364,25200 Kč | 3 642,52 Kč |
| 25 | 341,43600 Kč | 8 535,90 Kč |
| 50 | 325,14140 Kč | 16 257,07 Kč |
| 100 | 309,62810 Kč | 30 962,81 Kč |
| 250 | 290,26124 Kč | 72 565,31 Kč |
| 500 | 276,42482 Kč | 138 212,41 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |



