Connector Clips Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Clips Black
A22525-005
A22525-005

A22525-005

DigiKey Part Number
2262-A22525-005-ND
Manufacturer
Manufacturer Product Number
A22525-005
Description
CIRC 5 POS LATCH/UNLATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Clips Black
Datasheet
 Datasheet
EDA/CAD Models
A22525-005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Accessory Type
Clips
For Use With/Related Products
Micro® 360 Connector
Shell Size - Insert
-
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1398,33000 Kč398,33 Kč
10338,46700 Kč3 384,67 Kč
25317,27120 Kč7 931,78 Kč
50302,12340 Kč15 106,17 Kč
100287,71040 Kč28 771,04 Kč
250269,71344 Kč67 428,36 Kč
500256,85720 Kč128 428,60 Kč
Manufacturers Standard Package
Unit Price without VAT:398,33000 Kč
Unit Price with VAT:481,97930 Kč