
083502-E | |
|---|---|
DigiKey Part Number | 17-083502-E-ND |
Manufacturer | |
Manufacturer Product Number | 083502-E |
Description | CODEZT STVCM COLS * 172 CODIERLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Strips For DIN 41612 |
Datasheet | Datasheet |
EDA/CAD Models | 083502-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Strips | |
For Use With/Related Products | DIN 41612 | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 30,08600 Kč | 752,15 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 27,27430 Kč | 2 727,43 Kč |
| 250 | 25,56548 Kč | 6 391,37 Kč |
| 500 | 24,34508 Kč | 12 172,54 Kč |
| 1 000 | 23,18284 Kč | 23 182,84 Kč |
| 2 500 | 21,73226 Kč | 54 330,65 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



