



41445 | |
|---|---|
DigiKey Part Number | A127612-ND |
Manufacturer | |
Manufacturer Product Number | 41445 |
Description | .250 FAST REC IS BR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41445 Models |
Category | Length - Overall 0.805" (20.45mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.120" ~ 0.145" (3.05mm ~ 3.68mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,46320 Kč | 111,58 Kč |
| 50 | 4,24620 Kč | 212,31 Kč |
| 100 | 4,04180 Kč | 404,18 Kč |
| 250 | 3,78820 Kč | 947,05 Kč |
| 500 | 3,60716 Kč | 1 803,58 Kč |
| 1 000 | 3,43490 Kč | 3 434,90 Kč |
| 3 000 | 3,17845 Kč | 9 535,35 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |
















