
41333 | |
|---|---|
DigiKey Part Number | A29871TR-ND - Tape & Reel (TR) A29871CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41333 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,76380 Kč | 88,19 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,57400 Kč | 393,50 Kč |
| 500 | 1,49884 Kč | 749,42 Kč |
| 1 000 | 1,42723 Kč | 1 427,23 Kč |
| 2 500 | 1,33774 Kč | 3 344,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,19405 Kč | 14 925,62 Kč |
| 25 000 | 1,13703 Kč | 28 425,75 Kč |
| 37 500 | 1,10497 Kč | 41 436,38 Kč |
| 62 500 | 1,06587 Kč | 66 616,88 Kč |
| 87 500 | 1,04087 Kč | 91 076,12 Kč |
| 125 000 | 1,01502 Kč | 126 877,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







