
4-487937-0 | |
|---|---|
DigiKey Part Number | 4-487937-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-487937-0 |
Description | CONN FFC RCPT HSG 40POS 1.27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 40Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-487937-0 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 100 V |
Packaging Tray | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 40 | Housing Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 25 | 85,83280 Kč | 2 145,82 Kč |
| 50 | 81,73680 Kč | 4 086,84 Kč |
| 192 | 74,33031 Kč | 14 271,42 Kč |
| 384 | 70,78378 Kč | 27 180,97 Kč |
| 576 | 68,78839 Kč | 39 622,11 Kč |
| 1 152 | 65,50799 Kč | 75 465,20 Kč |
| 2 688 | 61,71055 Kč | 165 877,96 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |











