Direct

104069-6 | |
|---|---|
DigiKey Part Number | A3206-ND |
Manufacturer | |
Manufacturer Product Number | 104069-6 |
Description | CONN HEADER R/A 40POS 1.27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104069-6 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104069-6 | TE Connectivity AMP Connectors | 0 | A31868-ND | 293,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 458,81969 Kč | 220 233,45 Kč |
| Unit Price without VAT: | 458,81969 Kč |
|---|---|
| Unit Price with VAT: | 555,17182 Kč |






