
104068-4 | |
|---|---|
DigiKey Part Number | A3212-ND |
Manufacturer | |
Manufacturer Product Number | 104068-4 |
Description | CONN HEADER VERT 40POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104068-4 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tube | Contact Shape Circular |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104068-4 | TE Connectivity AMP Connectors | 17 | A32570-ND | 263,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,93000 Kč | 329,93 Kč |
| 16 | 271,14750 Kč | 4 338,36 Kč |
| 112 | 236,36732 Kč | 26 473,14 Kč |
| 512 | 212,35420 Kč | 108 725,35 Kč |
| 1 008 | 202,45766 Kč | 204 077,32 Kč |
| Unit Price without VAT: | 329,93000 Kč |
|---|---|
| Unit Price with VAT: | 399,21530 Kč |





