
3PCV-06-006 | |
|---|---|
DigiKey Part Number | 3PCV-06-006-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-06-006 |
Description | CONN BARRIER STRIP 6CIRC 0.25" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3PCV-06-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 80,65300 Kč | 806,53 Kč |
| 25 | 70,73800 Kč | 1 768,45 Kč |
| 50 | 64,58560 Kč | 3 229,28 Kč |
| 100 | 59,52720 Kč | 5 952,72 Kč |
| 250 | 54,29832 Kč | 13 574,58 Kč |
| 500 | 51,26914 Kč | 25 634,57 Kč |
| 1 000 | 48,88691 Kč | 48 886,91 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |






