



3PCV-07-006 | |
|---|---|
DigiKey Part Number | A106716-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-07-006 |
Description | CONN BARRIER STRIP 7CIRC 0.25" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 3PCV-07-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 116,85400 Kč | 1 168,54 Kč |
| 25 | 102,89840 Kč | 2 572,46 Kč |
| 50 | 94,34820 Kč | 4 717,41 Kč |
| 100 | 87,37060 Kč | 8 737,06 Kč |
| 300 | 79,03787 Kč | 23 711,36 Kč |
| 600 | 75,17318 Kč | 45 103,91 Kč |
| 1 200 | 72,15245 Kč | 86 582,94 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |






