4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
3PCV-04-006
3PCV-04-006

3PCV-04-006

DigiKey Part Number
A106715-ND
Manufacturer
Manufacturer Product Number
3PCV-04-006
Description
CONN BARRIER STRIP 4CIRC 0.25"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
3PCV-04-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1070,32200 Kč703,22 Kč
2561,59960 Kč1 539,99 Kč
5056,16120 Kč2 808,06 Kč
10051,67190 Kč5 167,19 Kč
40045,11998 Kč18 047,99 Kč
80042,81886 Kč34 255,09 Kč
1 20041,71113 Kč50 053,36 Kč
5 20038,82950 Kč201 913,40 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč