



6PCV-06-006 | |
|---|---|
DigiKey Part Number | A98485-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-06-006 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 6PCV-06-006 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 112,66100 Kč | 1 126,61 Kč |
| 25 | 99,16360 Kč | 2 479,09 Kč |
| 50 | 90,89660 Kč | 4 544,83 Kč |
| 115 | 82,94687 Kč | 9 538,89 Kč |
| 345 | 75,23939 Kč | 25 957,59 Kč |
| 575 | 72,52781 Kč | 41 703,49 Kč |
| 1 035 | 69,95942 Kč | 72 408,00 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |





