Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35775

DigiKey Part Number
A27157-ND
Manufacturer
Manufacturer Product Number
35775
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
0.865" (21.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,67000 Kč136,70 Kč
2512,80880 Kč320,22 Kč
5012,19560 Kč609,78 Kč
10011,61190 Kč1 161,19 Kč
25010,88368 Kč2 720,92 Kč
50010,36336 Kč5 181,68 Kč
1 0009,86843 Kč9 868,43 Kč
2 5009,25054 Kč23 126,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč