
0190440167 | |
|---|---|
DigiKey Part Number | WM19697-ND |
Manufacturer | |
Manufacturer Product Number | 0190440167 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 0.952" (24.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25360 Kč | 262,68 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,68844 Kč | 1 172,11 Kč |
| 500 | 4,46418 Kč | 2 232,09 Kč |
| 1 000 | 4,25084 Kč | 4 250,84 Kč |
| 2 500 | 3,98450 Kč | 9 961,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






