


353716-5 | |
|---|---|
DigiKey Part Number | 17-353716-5TR-ND - Tape & Reel (TR) 17-353716-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353716-5 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353716-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 25 | 5,24560 Kč | 131,14 Kč |
| 50 | 4,99720 Kč | 249,86 Kč |
| 100 | 4,75940 Kč | 475,94 Kč |
| 250 | 4,46008 Kč | 1 115,02 Kč |
| 500 | 4,24662 Kč | 2 123,31 Kč |
| 1 000 | 4,04371 Kč | 4 043,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,48341 Kč | 13 933,64 Kč |
| 8 000 | 3,31709 Kč | 26 536,72 Kč |
| 12 000 | 3,22354 Kč | 38 682,48 Kč |
| 20 000 | 3,10947 Kč | 62 189,40 Kč |
| 28 000 | 3,03658 Kč | 85 024,24 Kč |
| 40 000 | 2,96117 Kč | 118 446,80 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


























