
210-251 | |
|---|---|
DigiKey Part Number | 2946-210-251-ND |
Manufacturer | |
Manufacturer Product Number | 210-251 |
Description | OPERATING TOOL; FOR MCS MICRO Y |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool Female, Male Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | Female, Male Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 222,72000 Kč | 5 222,72 Kč |
| 5 | 4 841,03600 Kč | 24 205,18 Kč |
| 10 | 4 685,52000 Kč | 46 855,20 Kč |
| 25 | 4 487,79280 Kč | 112 194,82 Kč |
| Unit Price without VAT: | 5 222,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 319,49120 Kč |











