
787-1226 | |
|---|---|
DigiKey Part Number | 2946-787-1226-ND |
Manufacturer | |
Manufacturer Product Number | 787-1226 |
Description | AC/DC DIN RAIL SUPPLY 24V 150W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 6A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 150W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 6.07" L x 5.67" W x 3.54" H (154.1mm x 144.0mm x 90.0mm) | |
Approval Agency | cURus, EAC, UL | |
Standard Number | 60950-1; 61010-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 039,62000 Kč | 3 039,62 Kč |
| Unit Price without VAT: | 3 039,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 677,94020 Kč |











