35362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35362

DigiKey Part Number
35362-ND
Manufacturer
Manufacturer Product Number
35362
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50021,34271 Kč53 356,78 Kč
Manufacturers Standard Package
Unit Price without VAT:21,34271 Kč
Unit Price with VAT:25,82468 Kč