
353249-2 | |
|---|---|
DigiKey Part Number | A107121TR-ND - Tape & Reel (TR) A107121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353249-2 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 353249-2 Models |
Category | Length - Overall 0.614" (15.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.051" ~ 0.079" (1.30mm ~ 2.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.283" (7.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63837-1 | TE Connectivity AMP Connectors | 47 115 | A105492CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 25 | 1,86040 Kč | 46,51 Kč |
| 50 | 1,77280 Kč | 88,64 Kč |
| 100 | 1,68930 Kč | 168,93 Kč |
| 250 | 1,58336 Kč | 395,84 Kč |
| 500 | 1,50702 Kč | 753,51 Kč |
| 1 000 | 1,43507 Kč | 1 435,07 Kč |
| 2 500 | 1,34510 Kč | 3 362,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31924 Kč | 6 596,20 Kč |
| 10 000 | 1,25623 Kč | 12 562,30 Kč |
| 15 000 | 1,22078 Kč | 18 311,70 Kč |
| 25 000 | 1,17756 Kč | 29 439,00 Kč |
| 35 000 | 1,14993 Kč | 40 247,55 Kč |
| 50 000 | 1,12136 Kč | 56 068,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |













