



353255-7 | |
|---|---|
DigiKey Part Number | A136093-ND |
Manufacturer | |
Manufacturer Product Number | 353255-7 |
Description | CONN RCPT HOUSING 0.11 3POS RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Red 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353255-7 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 25 | 7,29960 Kč | 182,49 Kč |
| 50 | 6,94900 Kč | 347,45 Kč |
| 100 | 6,61540 Kč | 661,54 Kč |
| 250 | 6,19992 Kč | 1 549,98 Kč |
| 500 | 5,90336 Kč | 2 951,68 Kč |
| 1 000 | 5,62139 Kč | 5 621,39 Kč |
| 2 500 | 5,26918 Kč | 13 172,95 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |



