
353250-2 | |
|---|---|
DigiKey Part Number | A107122TR-ND - Tape & Reel (TR) A107122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353250-2 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 353250-2 Models |
Category | Length - Overall 0.614" (15.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.122" (2.00mm ~ 3.10mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 25 | 2,08560 Kč | 52,14 Kč |
| 50 | 1,98540 Kč | 99,27 Kč |
| 100 | 1,88740 Kč | 188,74 Kč |
| 250 | 1,77020 Kč | 442,55 Kč |
| 500 | 1,68512 Kč | 842,56 Kč |
| 1 000 | 1,60441 Kč | 1 604,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49842 Kč | 5 993,68 Kč |
| 8 000 | 1,42683 Kč | 11 414,64 Kč |
| 12 000 | 1,38658 Kč | 16 638,96 Kč |
| 20 000 | 1,33748 Kč | 26 749,60 Kč |
| 28 000 | 1,30610 Kč | 36 570,80 Kč |
| 40 000 | 1,27365 Kč | 50 946,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





