



353253-1 | |
|---|---|
DigiKey Part Number | 353253-1-ND |
Manufacturer | |
Manufacturer Product Number | 353253-1 |
Description | CONN RCPT HSG 0.11 2POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353253-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 50 | 6,17340 Kč | 308,67 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 250 | 5,50736 Kč | 1 376,84 Kč |
| 500 | 5,24404 Kč | 2 622,02 Kč |
| 1 000 | 4,99332 Kč | 4 993,32 Kč |
| 2 500 | 4,68054 Kč | 11 701,35 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




