



352152-1 | |
|---|---|
DigiKey Part Number | A29835-ND |
Manufacturer | |
Manufacturer Product Number | 352152-1 |
Description | CONN RECEPT 120POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 352152-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage CompactPCI J2/J5 |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 22 | Voltage Rating 500Vrms |
Number of Positions 120 (110 + 10 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 + 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,43000 Kč | 361,43 Kč |
| 12 | 303,23917 Kč | 3 638,87 Kč |
| 36 | 280,61667 Kč | 10 102,20 Kč |
| 60 | 270,68350 Kč | 16 241,01 Kč |
| 108 | 259,69148 Kč | 28 046,68 Kč |
| 252 | 244,63254 Kč | 61 647,40 Kč |
| 504 | 232,96958 Kč | 117 416,67 Kč |
| Unit Price without VAT: | 361,43000 Kč |
|---|---|
| Unit Price with VAT: | 437,33030 Kč |














