



188835-1 | |
|---|---|
DigiKey Part Number | A29830-ND |
Manufacturer | |
Manufacturer Product Number | 188835-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 188835-1 Models |
Category | Number of Rows 5 + 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage CompactPCI P2/P5 |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 22 | Current Rating (Amps) 1.5 A |
Number of Positions 154 (110 + 44 Ground) | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 11 | 209,59818 Kč | 2 305,58 Kč |
| 33 | 193,95606 Kč | 6 400,55 Kč |
| 55 | 187,09273 Kč | 10 290,10 Kč |
| 110 | 178,16282 Kč | 19 597,91 Kč |
| 253 | 167,99972 Kč | 42 503,93 Kč |
| 506 | 159,98889 Kč | 80 954,38 Kč |
| 1 001 | 152,47871 Kč | 152 631,19 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |




