Socket Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350078-4

DigiKey Part Number
A25550TR-ND - Tape & Reel (TR)
A25550CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350078-4
Description
CONN SOCKET 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350078-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,35400 Kč53,54 Kč
255,01440 Kč125,36 Kč
504,77080 Kč238,54 Kč
1004,54400 Kč454,40 Kč
2504,25840 Kč1 064,60 Kč
5004,05430 Kč2 027,15 Kč
1 0003,86069 Kč3 860,69 Kč
2 5003,61880 Kč9 047,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5003,45042 Kč22 427,73 Kč
13 0003,28575 Kč42 714,75 Kč
19 5003,19311 Kč62 265,64 Kč
32 5003,08015 Kč100 104,88 Kč
45 5003,00793 Kč136 860,82 Kč
65 0002,93326 Kč190 661,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč