
34482 | |
|---|---|
DigiKey Part Number | A122837-ND |
Manufacturer | |
Manufacturer Product Number | 34482 |
Description | CONN TERM RCPT CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.244" (6.20mm) | |
Wire Gauge | - | |
Length - Overall | 0.947" (24.05mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.276" (7.01mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 29,64100 Kč | 296,41 Kč |
| 25 | 27,77040 Kč | 694,26 Kč |
| 50 | 26,44580 Kč | 1 322,29 Kč |
| 100 | 25,18140 Kč | 2 518,14 Kč |
| 250 | 23,60372 Kč | 5 900,93 Kč |
| 500 | 22,47682 Kč | 11 238,41 Kč |
| 1 000 | 21,40387 Kč | 21 403,87 Kč |
| 3 000 | 19,80815 Kč | 59 424,45 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |






