15 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031751500

DigiKey Part Number
5031751500-ND
Manufacturer
Manufacturer Product Number
5031751500
Description
CONN RCPT 15P 0.059 TIN PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.059" (1.50mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031751500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Beige
Packaging
Tray
Insulation Height
0.274" (6.95mm)
Part Status
Active
Contact Length - Post
0.134" (3.40mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 714
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
9022,82711 Kč2 054,44 Kč
18021,73644 Kč3 912,56 Kč
54020,11376 Kč10 861,43 Kč
1 08019,15368 Kč20 685,97 Kč
5 04017,18207 Kč86 597,63 Kč
10 08016,36277 Kč164 936,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč