
34120 | |
|---|---|
DigiKey Part Number | A0921-ND |
Manufacturer | |
Manufacturer Product Number | 34120 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34120 Models |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 50 | 5,56020 Kč | 278,01 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 250 | 4,96140 Kč | 1 240,35 Kč |
| 500 | 4,72414 Kč | 2 362,07 Kč |
| 1 000 | 4,49840 Kč | 4 498,40 Kč |
| 3 000 | 4,16257 Kč | 12 487,71 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |












