
2-34120-1 | |
|---|---|
DigiKey Part Number | A0921TR-ND - Tape & Reel (TR) A0921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34120-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34120-1 Models |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 15,00080 Kč | 375,02 Kč |
| 50 | 14,28280 Kč | 714,14 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| 250 | 12,74664 Kč | 3 186,66 Kč |
| 500 | 12,13768 Kč | 6 068,84 Kč |
| 1 000 | 11,55793 Kč | 11 557,93 Kč |
| 2 500 | 10,83438 Kč | 27 085,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,31749 Kč | 51 587,45 Kč |
| 10 000 | 10,21561 Kč | 102 156,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



