Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32186

DigiKey Part Number
A28287-ND
Manufacturer
Manufacturer Product Number
32186
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,93500 Kč49,35 Kč
254,61960 Kč115,49 Kč
504,39700 Kč219,85 Kč
1004,18490 Kč418,49 Kč
2503,92244 Kč980,61 Kč
5003,73470 Kč1 867,35 Kč
1 0003,55622 Kč3 556,22 Kč
3 0003,29074 Kč9 872,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč