
8-55848-2 | |
|---|---|
DigiKey Part Number | A09067-ND |
Manufacturer | |
Manufacturer Product Number | 8-55848-2 |
Description | CONN RING CIRC 18-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55848-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.268" (32.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 25 | 48,97560 Kč | 1 224,39 Kč |
| 50 | 46,63660 Kč | 2 331,83 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








