
34103 | |
|---|---|
DigiKey Part Number | A27001-ND |
Manufacturer | |
Manufacturer Product Number | 34103 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34103 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 50 | 7,57600 Kč | 378,80 Kč |
| 100 | 7,21280 Kč | 721,28 Kč |
| 250 | 6,75968 Kč | 1 689,92 Kč |
| 500 | 6,43672 Kč | 3 218,36 Kč |
| 1 000 | 6,12932 Kč | 6 129,32 Kč |
| 3 000 | 5,67191 Kč | 17 015,73 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |








