338728-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338728-6

DigiKey Part Number
A116256TR-ND - Tape & Reel (TR)
A116256CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338728-6
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
338728-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
1.5A
Voltage Rating
230V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,74000 Kč39,74 Kč
1033,81000 Kč338,10 Kč
10028,72680 Kč2 872,68 Kč
50025,64048 Kč12 820,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,54191 Kč33 812,87 Kč
3 00021,46666 Kč64 399,98 Kč
4 50020,86171 Kč93 877,69 Kč
7 50020,12403 Kč150 930,23 Kč
Manufacturers Standard Package
Unit Price without VAT:39,74000 Kč
Unit Price with VAT:48,08540 Kč