
327902-1 | |
|---|---|
DigiKey Part Number | 327902-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 327902-1 |
Description | CONN RING HOOK 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Hook | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,92442 Kč | 27 311,05 Kč |
| Unit Price without VAT: | 10,92442 Kč |
|---|---|
| Unit Price with VAT: | 13,21855 Kč |











