
1591XXMFLGY | |
|---|---|
DigiKey Part Number | HM3987-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXMFLGY |
Description | BOX PLASTIC GRAY 3.4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXMFLGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Flame Retardant, Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.395" L x 2.246" W (86.23mm x 57.05mm) | Shipping Info Shipped from DigiKey |
Height 1.063" (27.00mm) | Weight 0.17 lb (77.11 g) |
Area (L x W) 7.62in² (49.2cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,54000 Kč | 159,54 Kč |
| 5 | 133,93400 Kč | 669,67 Kč |
| 10 | 124,36100 Kč | 1 243,61 Kč |
| 25 | 112,80320 Kč | 2 820,08 Kč |
| 50 | 104,83640 Kč | 5 241,82 Kč |
| 100 | 97,46820 Kč | 9 746,82 Kč |
| 250 | 88,56580 Kč | 22 141,45 Kč |
| 500 | 82,40758 Kč | 41 203,79 Kč |
| 1 000 | 82,22072 Kč | 82 220,72 Kč |
| Unit Price without VAT: | 159,54000 Kč |
|---|---|
| Unit Price with VAT: | 193,04340 Kč |






