Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20351KB443MA0

DigiKey Part Number
3473-3RT20351KB443MA0-ND
Manufacturer
Manufacturer Product Number
3RT20351KB443MA0
Description
CONTACTOR S2 40A 24VDC SCREW 2NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
60 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
895.8 mA
Coil Power
21.5W
Coil Resistance
26.8Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 394,09000 Kč9 394,09 Kč
108 363,23000 Kč83 632,30 Kč
257 984,71640 Kč199 617,91 Kč
Manufacturers Standard Package
Unit Price without VAT:9 394,09000 Kč
Unit Price with VAT:11 366,84890 Kč