
323750 | |
|---|---|
DigiKey Part Number | A113452-ND |
Manufacturer | |
Manufacturer Product Number | 323750 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323750 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Orange |
Stud/Tab Size 10 Stud | Contact Material Nickel |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 1.008" (25.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-31771-1 | TE Connectivity AMP Connectors | 0 | 2-31771-1-ND | 27,80569 Kč | Parametric Equivalent |
| 31771 | TE Connectivity AMP Connectors | 0 | A27402-ND | 14,46054 Kč | Parametric Equivalent |
| 323068 | TE Connectivity AMP Connectors | 638 | 323068-ND | 165,38000 Kč | Parametric Equivalent |
| 325154 | TE Connectivity AMP Connectors | 1 290 | A27412-ND | 130,97000 Kč | Parametric Equivalent |
| 42864-1 | TE Connectivity AMP Connectors | 22 063 | A100631CT-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,46500 Kč | 1 234,65 Kč |
| 25 | 115,71480 Kč | 2 892,87 Kč |
| 50 | 110,19220 Kč | 5 509,61 Kč |
| 100 | 104,93030 Kč | 10 493,03 Kč |
| 250 | 98,36204 Kč | 24 590,51 Kč |
| 500 | 93,66956 Kč | 46 834,78 Kč |
| 1 000 | 89,20273 Kč | 89 202,73 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |








