2-31771-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,46054 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 638
Unit Price: 165,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 145,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 290
Unit Price: 130,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 063
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 039
Unit Price: 10,22000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31771-1

DigiKey Part Number
2-31771-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-31771-1
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31771-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Length - Overall
1.031" (26.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31771TE Connectivity AMP Connectors0A27402-ND14,46054 KčParametric Equivalent
323068TE Connectivity AMP Connectors638323068-ND165,38000 KčParametric Equivalent
323750TE Connectivity AMP Connectors0A113452-ND145,36000 KčParametric Equivalent
325154TE Connectivity AMP Connectors1 290A27412-ND130,97000 KčParametric Equivalent
42864-1TE Connectivity AMP Connectors22 063A100631CT-ND15,22000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50027,80569 Kč208 542,67 Kč
Manufacturers Standard Package
Unit Price without VAT:27,80569 Kč
Unit Price with VAT:33,64488 Kč