
323068 | |
|---|---|
DigiKey Part Number | 323068-ND |
Manufacturer | |
Manufacturer Product Number | 323068 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323068 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 1.034" (26.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 140,52400 Kč | 1 405,24 Kč |
| 25 | 131,71480 Kč | 3 292,87 Kč |
| 50 | 125,42500 Kč | 6 271,25 Kč |
| 100 | 119,43530 Kč | 11 943,53 Kč |
| 250 | 111,95984 Kč | 27 989,96 Kč |
| 500 | 106,61916 Kč | 53 309,58 Kč |
| 1 000 | 101,53500 Kč | 101 535,00 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |

