
323061 | |
|---|---|
DigiKey Part Number | A27411-ND |
Manufacturer | |
Manufacturer Product Number | 323061 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323061 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 42,60080 Kč | 1 065,02 Kč |
| 50 | 40,55980 Kč | 2 027,99 Kč |
| 100 | 38,62370 Kč | 3 862,37 Kč |
| 250 | 36,20392 Kč | 9 050,98 Kč |
| 500 | 34,47536 Kč | 17 237,68 Kč |
| 1 000 | 32,83037 Kč | 32 830,37 Kč |
| 2 500 | 30,77626 Kč | 76 940,65 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |







