
322768 | |
|---|---|
DigiKey Part Number | 322768-ND |
Manufacturer | |
Manufacturer Product Number | 322768 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322768 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 10 Stud | Base Product Number |
Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,33040 Kč | 708,26 Kč |
| 50 | 26,97820 Kč | 1 348,91 Kč |
| 100 | 25,68900 Kč | 2 568,90 Kč |
| 250 | 24,07968 Kč | 6 019,92 Kč |
| 500 | 22,92982 Kč | 11 464,91 Kč |
| 1 000 | 21,83540 Kč | 21 835,40 Kč |
| 3 000 | 20,20750 Kč | 60 622,50 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |










